Skip to content

Orion Fans OA172SAP-22-1WB

AC Fan, 230V,50/60Hz, 172x150x51mm, Obround, 300CFM, 50W, 61 dBA, Wire Leads

Mfr. Part #: OA172SAP-22-1WB / RS Stock #: 70103330

Orion Fans

Orion Fans OA172SAP-22-1WB

Mfr. Part #: OA172SAP-22-1WB
RS Stock #: 70103330

Description

AC Fan, 230V,50/60Hz, 172x150x51mm, Obround, 300CFM, 50W, 61 dBA, Wire Leads

In Stock:

2

Price

Qty.

Standard Price

1

$58.18

10

$55.27

25

$52.36

50

$49.45

100

$46.54

250

$43.64

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
300 CFM
Approximate Size
6.8 x 5.9 in ; 172 x 150 mm
Approximate Thickness
2 in ; 51 mm
Bearing Type
Dual Ball
Configuration
Obround
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Diecast Aluminum
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-40 °C
Noise Level
61 dBA
Power Rating
50 W
Rotation
CCW Degree(s)
Size
6.8 x 5.9 x 2 (172 x 150 x 51) In. (mm)
Speed
3300 RPM
Static Pressure
0.7 in H2O (174 Pa) Pa
Termination
Wire Leads
Voltage Rating
230 V

Overview

Orion heavy-duty AC fans are in use worldwide in all types of applications. Designed and manufactured to exacting UL, cUL, TÜV and/or VDE approvals. Check out Orion's smallest AC fans — the OA60AP Series. Features:
  • Aluminum Die Cast Frames
  • Low Noise
  • 60,000 Hour Life Expectancy
  • UL, cUL, TÜV, and VDE Standards
  • Super Efficient
  • Exceptional Value