Skip to content

OptiFuse TSE-750mA

Fuse, 5 x 15mm, Glass, Slow-Blow, 250V, 750mA

Mfr. Part #: TSE-750mA / RS Stock #: 74256756

OptiFuse

OptiFuse TSE-750mA

Mfr. Part #: TSE-750mA
RS Stock #: 74256756

Description

Fuse, 5 x 15mm, Glass, Slow-Blow, 250V, 750mA

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$0.41158

10

$0.391

25

$0.37042

50

$0.34984

100

$0.32926

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
TSE-750mA
Current Rating
0.75 A
Dimensions
0.59 in H X 0.17 in W X 0.17 in L
Voltage Rating
250 V
Weight
0.00135 lbs

Overview

15mm long and 5mm in diameter, this fuse is time lag with a glass body and is UL Listed/Recognized. Available with or without axial leads
Time lag fuses are commonly used in applications where high but harmless inrush currents are needed for brief periods, such as with alternators. This fuse prevents nuisance tripping and opens only when an overcurrent sustains in a circuit.
With a clear body that allows for visual checks of a damaged filament.