Skip to content

OptiFuse SCA-750mA

Fuse, 6.3 x 32mm, Ceramic, Very Fast-Acting, 500V, 750mA

Mfr. Part #: SCA-750mA / RS Stock #: 74256200

OptiFuse

OptiFuse SCA-750mA

Mfr. Part #: SCA-750mA
RS Stock #: 74256200

Description

Fuse, 6.3 x 32mm, Ceramic, Very Fast-Acting, 500V, 750mA

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2.31

5

$2.19

10

$2.08

50

$1.96

100

$1.85

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SCA-750mA
Current Rating
0.75 A
Dimensions
1.25 in H X 0.20 in W X 0.20 in L
Voltage Rating
500 V
Weight
0.0069 lbs

Overview

32mm long and 6.3mm in diameter, this fuse is very fast acting, built of ceramic, and is UL Recognized. Available with or without axial leads
The primary use for this fuse is the protection of sensitive equipment such as rectifiers, SCR and transistors.
Well suited for applications where high currents may occur due to the strong nature of the ceramic material.