Skip to content

OptiFuse MRCBP-H-20A

Automotive Circuit Breaker, Manual Reset, 10-32 Stud, 32V, 20A

Mfr. Part #: MRCBP-H-20A / RS Stock #: 74255890

OptiFuse

OptiFuse MRCBP-H-20A

Mfr. Part #: MRCBP-H-20A
RS Stock #: 74255890

Description

Automotive Circuit Breaker, Manual Reset, 10-32 Stud, 32V, 20A

In Stock:

3

Price

Qty.

Standard Price

1

$5.75

5

$5.58

10

$5.46

50

$5.35

100

$5.23

250

$5.06

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Push To Reset
Alternate Mfr Part Number
MRCBP-H-20A
Approvals
IP 63, SAE J1171, SAE J553
Current Rating
20 A
Dimensions
1.30 in H X 0.80 in W X 2.00 in L
Number of Poles
1
Voltage Rating
32 V
Weight
0.039 lbs

Overview

Heavy duty and high amperage to defend accessory and auxiliary high amp draw applications in RVs, marine craft, emergency vehicles and heavy-duty trucks.
Commonly installed alongside a vehicle's battery as the primary source of power protection.
Waterproof and ignition rated for use in marine engine compartments, meeting thorough UL 1500 and SAE J1171 standards.