OptiFuse FXG-315mA
Fuse, Thru-Hole, 2.7 x 7.3mm, Fast-Acting, 250V, 315mA
Mfr. Part #: FXG-315mA / RS Stock #: 74255533
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.51895
10
$0.493
25
$0.46705
50
$0.44111
100
$0.41516
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
FXG-315mA
Approvals
UL 248
Current Rating
0.315 A
Dimensions
0.29 in H X 0.11 in W X 0.11 in L
Fuse Type
Board Mount (Cartridge Style Excluded)
Mounting Type
Through Hole
Operating Temperature
-55 - 125 °C
Speed
Fast Acting sec
Voltage Rating
250 V
Weight
0.0007125 lbs
Overview
Subminiature (2.7 x 7.3mm) and cost-effective solution for printed circuit board component protection applications, eliminating the need for fuse holders by directly soldering onto the PCB.
Fast acting and color-coded for easily indentification the fuse response time.
Typically comes taped in an "ammo pack" of 4,000 pieces but can be reeled as well.