Skip to content

OptiFuse FSX-750mA

Fuse, 8AG (1/4 x 1 in.), Fast-Acting, 250V, 750mA

Mfr. Part #: FSX-750mA / RS Stock #: 74255483

OptiFuse

OptiFuse FSX-750mA

Mfr. Part #: FSX-750mA
RS Stock #: 74255483

Description

Fuse, 8AG (1/4 x 1 in.), Fast-Acting, 250V, 750mA

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$0.75

10

$0.71

25

$0.68

50

$0.64

100

$0.60

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FSX-750mA
Approvals
cULus, UL 248
Current Rating
0.75 A
Dimensions
1.00 in H X 0.25 in W X 0.25 in L
Fuse Type
Automotive
Mounting Type
Requires Holder
Speed
Fast Acting sec
Voltage Rating
250 V
Weight
0.004 lbs

Overview

General purpose fuse, available in 32V and 125V ratings. Built of glass and with a fast acting design to open immediately during overcurrent events. 1/4" x 1" (sometimes called 8AG) fuse. The fuse size is constant for all amperage ratings, making it easy to replace the fuse in a one-size-fits-all fuse holder.