Skip to content

OptiFuse FSF-750mA

Fuse, 3.6 x 10mm, Glass, Fast-Acting, 250V, 750mA

Mfr. Part #: FSF-750mA / RS Stock #: 74255304

OptiFuse

OptiFuse FSF-750mA

Mfr. Part #: FSF-750mA
RS Stock #: 74255304

Description

Fuse, 3.6 x 10mm, Glass, Fast-Acting, 250V, 750mA

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$0.35789

10

$0.34

25

$0.32211

50

$0.30421

100

$0.28632

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FSF-750mA
Current Rating
0.75 A
Dimensions
0.39 in H X 0.14 in W X 0.14 in L
Voltage Rating
250 V
Weight
0.00084 lbs

Overview

10mm long and 3.6mm in diameter, this fuse is fast acting with a glass body and is UL Listed. Available with or without axial leads.
Commonly used in applications that are sensitive to changes in the flow of electricity, such as home appliances. Designed to open within seconds of being exposed to overloads and short circuits.
With a clear body that allows for visual checks of a damaged filament.