Skip to content

OptiFuse FSE-750mA

Fuse, 5 x 15mm, Glass, Fast-Acting, 250V, 750mA

Mfr. Part #: FSE-750mA / RS Stock #: 74255242

OptiFuse

OptiFuse FSE-750mA

Mfr. Part #: FSE-750mA
RS Stock #: 74255242

Description

Fuse, 5 x 15mm, Glass, Fast-Acting, 250V, 750mA

In Stock:

100

Price

Qty.

Standard Price

1

$0.45

10

$0.4275

25

$0.405

50

$0.3825

100

$0.36

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FSE-750mA
Approvals
cULus, UL 248
Current Rating
0.75 A
Dimensions
0.59 in H X 0.17 in W X 0.17 in L
Fuse Type
Cartridge, Glass
Mounting Type
Requires Holder
Operating Temperature
-55 - 125 °C
Speed
Fast Acting sec
Voltage Rating
250 V
Weight
0.0013 lbs

Overview

15mm long and 5mm in diameter, this fuse is fast acting with a glass body and is UL Listed. Available with or without axial leads.
Commonly used in applications that are sensitive to changes in the flow of electricity, such as home appliances. Designed to open within seconds of being exposed to overloads and short circuits.
With a clear body that allows for visual checks of a damaged filament.