Skip to content

OptiFuse FMR-315mA

Fuse, UL, Thru-Hole, Fast-Acting, 250V, 315mA

Mfr. Part #: FMR-315mA / RS Stock #: 74254863

OptiFuse

OptiFuse FMR-315mA

Mfr. Part #: FMR-315mA
RS Stock #: 74254863

Description

Fuse, UL, Thru-Hole, Fast-Acting, 250V, 315mA

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1.61

5

$1.53

10

$1.45

50

$1.37

100

$1.29

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FMR-315mA
Current Rating
0.315 A
Dimensions
1.07 in H X 0.33 in W X 0.33 in L
Voltage Rating
250 V
Weight
0.00175 lbs

Overview

Fast acting, round-bodied micro fuse designed to meet North American UL/CSA standards. Radial leaded fuse (with only a 0.2" spacing lead-to-lead) designed for direct PCB soldering. Cost-effective by eliminating the need for a fuse holder, this fuse comes in tape and reel packs for automated assembly or as loose fuses in bulk.