Skip to content

OptiFuse ANS-W-20A-16R

Automotive Fuse Tap, Mini Blade, Low Profile, 16 AWG, 32V, 20A

Mfr. Part #: ANS-W-20A-16R / RS Stock #: 74254164

OptiFuse

OptiFuse ANS-W-20A-16R

Mfr. Part #: ANS-W-20A-16R
RS Stock #: 74254164

Description

Automotive Fuse Tap, Mini Blade, Low Profile, 16 AWG, 32V, 20A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$3.70

5

$3.59

10

$3.52

50

$3.44

100

$3.37

250

$3.26

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
ANS-W-20A-16R
Color
Yellow
Current Rating
20 A
Dimensions
6.32 in H X 0.16 in W X 0.43 in L
Fuse Type
Automotive
Mounting Type
Requires Holder
Speed
Fast Acting sec
Voltage Rating
32 V
Weight
0.0112 lbs

Overview

Fuse taps let you add an additional device to your vehicle’s electrical system using one fuse to protect two circuits, so long as the current for both circuits (existing and new) matches the fuse tap’s rating.
It comes in three amperages (10A, 15A, and 20A) and the output is determined by the wire gauge (10A for 16AWG and 5A for 18WG) regardless of the fuse amperage.
No cutting or splicing is necessary since it comes with built-in butt splice connectors for easy wiring.