Skip to content

ON Semiconductor NL27WZ17DFT2G

NL27WZ17DFT2G,Dual Schmitt Trigger Single Ended Buffer,1.65 to 5.5V,6-Pin SC-88

Mfr. Part #: NL27WZ17DFT2G / RS Stock #: 70100680

ON Semiconductor

ON Semiconductor NL27WZ17DFT2G

Mfr. Part #: NL27WZ17DFT2G
RS Stock #: 70100680

Description

NL27WZ17DFT2G,Dual Schmitt Trigger Single Ended Buffer,1.65 to 5.5V,6-Pin SC-88

Out of Stock

Price

Qty.

Standard Price

1

$0.11142

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Circuit Type
Low-Voltage TTL
Function Type
2-Channels
High Level Output Current
-32 mA
Input Type
CMOS, TTL
Logic Family
WZ
Logic Function
Buffer
Logic Type
CMOS
Low Level Output Current
32.00 mA
Maximum Operating Temperature
125 °C
Maximum Propagation Delay Time @ Maximum CL
5.5 ns
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Channels
2
Number of Circuits
Dual
Number of Pins
5
Operating Voltage Range
1.65 to 5.5 V
Output Type
TTL
Package Type
SC-70, SC-88A, SOT-353
Polarity
Non-Inverting
Product Header
Dual Non-Inverting Schmitt-Trigger Buffer
Propagation Delay Test Condition
15 pF
Series
27WZ Series
Special Features
Non-Inverting, Schmitt-Trigger, Tri-State
Supply Current
10 μA
Supply Voltage
1.65 to 5.5 V
Temperature Operating Range
-55 to +125 °C

Overview

NL27W Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices