Skip to content

ON Semiconductor MC78M09BDTRKG

MC78M09BDTRKG, Single Linear Voltage Regulator, 700mA 9 V, 3-Pin DPAK

Mfr. Part #: MC78M09BDTRKG / RS Stock #: 70340169

ON Semiconductor

ON Semiconductor MC78M09BDTRKG

Mfr. Part #: MC78M09BDTRKG
RS Stock #: 70340169

Description

MC78M09BDTRKG, Single Linear Voltage Regulator, 700mA 9 V, 3-Pin DPAK

Out of Stock

Price

Qty.

Standard Price

10

$0.71

50

$0.68

100

$0.64

1000

$0.61

2500

$0.57

10000

$0.53

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Input Voltage Range
Maximum of 35 V
Mounting Type
Surface Mount
Output Current
500 mA
Output Voltage
9 VDC

Overview

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.