Skip to content

ON Semiconductor MC74AC86DG

MC74AC86DG, Quad 2-Input OR Logic Gate, 2 - 6 V, 14-Pin SOIC

Mfr. Part #: MC74AC86DG / RS Stock #: 70547251

ON Semiconductor

ON Semiconductor MC74AC86DG

Mfr. Part #: MC74AC86DG
RS Stock #: 70547251

Description

MC74AC86DG, Quad 2-Input OR Logic Gate, 2 - 6 V, 14-Pin SOIC

Out of Stock

Price

Qty.

Standard Price

55

$0.27175

275

$0.25816

550

$0.24458

5500

$0.23099

13750

$0.2174

55000

$0.20381

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
High Level Output Current
-24 mA
Logic Function
XOR
Maximum Propagation Delay Time @ Maximum CL
8.5 ns
Mounting Type
Surface Mount
Number of Elements
4
Number of Inputs
2
Number of Pins
14
Package Type
SOIC
Supply Voltage
6-Feb V