ON Semiconductor MC14106BCPG
TRIGGER, Hex Schmitt,PDIP-14, CMOS Logic, -0.5 TO +18V, +/- 10mA O/P, 500mW
Mfr. Part #: MC14106BCPG / RS Stock #: 70099604
Product Specifications
Product Attribute
Attribute Value
Search
Circuit Type
Low-Power Schottky
Function Type
6-Channels
High Level Output Current
-2.4 mA
Input Type
Schmitt Trigger
Logic Family
MC141
Logic Function
Inverter
Logic Type
CMOS
Low Level Output Current
2.40 mA
Maximum Operating Temperature
125 °C
Maximum Propagation Delay Time @ Maximum CL
250 ns
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Circuits
Hex
Number of Elements per Chip
6
Number of Pins
14
Operating Voltage Range
3 to 18 V
Output Type
TTL
Package Type
PDIP
Product Header
Hex Schmitt-Trigger
Propagation Delay Test Condition
50 pF
Series
4000B Series
Special Features
Schmitt-Trigger
Supply Current
30 μA
Supply Voltage
3 to 18 V
Temperature Operating Range
-55 to +125 °C