Skip to content

Omron Electronic Components VX-54-1A3

SWITCH,MINIATURE,SNAP ACTION,5A,SIMULATED ROLLER LEVER,SOLDER TERMINAL

Mfr. Part #: VX-54-1A3 / RS Stock #: 70175775

Omron Electronic Components

Omron Electronic Components VX-54-1A3

Mfr. Part #: VX-54-1A3
RS Stock #: 70175775

Description

SWITCH,MINIATURE,SNAP ACTION,5A,SIMULATED ROLLER LEVER,SOLDER TERMINAL

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$5.22

2

$5.11525

5

$4.95968

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Simulated Roller Lever
Body Style
Miniature
Contact Form
SPDT
Current Rating
5 A
Dielectric Strength
1500 VAC
Mounting Hole Size
3.1 mm
Mounting Type
Panel Mount
Number of Poles
1
Operation
Snap Action
Termination
Quick Connect
Type
Basic
Voltage Rating
125 V

Overview


- Miniature Snap Action Switch ? - 5 A, 0.1 A
  • Compact Snap Action Switch with Low Force Operation
  • Internal Hinge Lever Mechanism Assures Outstanding Contact Reliability
  • RoHS Compliant