Skip to content

Omron Electronic Components SS-5GL2D

Subminiature Snap Action Switch, Hinge Roller Lever, 5A, Gen Purpose, 125V, 50g

Mfr. Part #: SS-5GL2D / RS Stock #: 70175828

Omron Electronic Components

Omron Electronic Components SS-5GL2D

Mfr. Part #: SS-5GL2D
RS Stock #: 70175828

Description

Subminiature Snap Action Switch, Hinge Roller Lever, 5A, Gen Purpose, 125V, 50g

In Stock:

931

Price

Qty.

Standard Price

1

$1.37

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Roller Lever
Contact Form
SPDT
Current Rating
5 A
Termination
PCB Pins
Voltage Rating
125 V

Overview

Subminiature Basic Switch, Offers High Reliability and Security

Features:
  • Best-selling micro switches of a wide variety from 0.1A to 10.1A.
  • A variety of models are available, with operating force ranging from low to high.
  • Two split springs ensure a high stability and durability of 30,000,000 operations.