Skip to content

Omron Electronic Components D2VW-5-1MS

Switch, Pin Plunger, 3 A, 250 VAC, Snap Action, -40 to +90 deg.C, UL94V-0, D2VW

Mfr. Part #: D2VW-5-1MS / RS Stock #: 70176201

Omron Electronic Components

Omron Electronic Components D2VW-5-1MS

Mfr. Part #: D2VW-5-1MS
RS Stock #: 70176201

Description

Switch, Pin Plunger, 3 A, 250 VAC, Snap Action, -40 to +90 deg.C, UL94V-0, D2VW

In Stock:

667

Price

Qty.

Standard Price

1

$15.45

5

$14.21

10

$13.13

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Pin Plunger
Alternate Mfr Part Number
D2VW51MS
Body Style
Miniature
Contact Form
SPDT
Current Rating
5 A
Dielectric Strength
1500 VAC
IP Rating
IP67
Mounting Hole Size
3.1 mm
Mounting Type
Panel Mount
Number of Poles
1
Operation
Snap Action
Temperature Rating
-40 to +90 C
Termination
Wire Leads
Type
Basic
Voltage Rating
250 V

Overview

Sealed Miniature Basic Switch Conforms to IP67 (Molded Lead Wire Type Only). Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust.