Omron Electronic Components D2VW-5-1
V3 microswitch SPDT 5A, IP50 pin plunger
Mfr. Part #: D2VW-5-1 / RS Stock #: 70355325
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.79
5
$8.09
10
$7.46
20
$6.76
50
$6.24
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Pin Plunger
Contact Form
SPDT
Current Rating
5 A
Voltage Rating
250 V
Overview
Sealed Miniature Basic Switch Conforms to IP67 (Molded Lead Wire Type Only). Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust.