Skip to content

Omron Electronic Components D2VW-01L1-1MS

Switch, Hinge Lever, 0.1 A, 125 V, Snap Action, 30 cm, -40 to +90 deg.C, D2VW

Mfr. Part #: D2VW-01L1-1MS / RS Stock #: 70176200

Omron Electronic Components

Omron Electronic Components D2VW-01L1-1MS

Mfr. Part #: D2VW-01L1-1MS
RS Stock #: 70176200

Description

Switch, Hinge Lever, 0.1 A, 125 V, Snap Action, 30 cm, -40 to +90 deg.C, D2VW

In Stock:

30

Price

Qty.

Standard Price

1

$25.52

5

$23.48

10

$21.69

20

$19.65

50

$18.12

Additional Inventory

Can ship in 10 days:

9

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Lever
Alternate Mfr Part Number
D2VW01L11MS
Body Style
Miniature
Contact Form
SPDT
Current Rating
0.1 A
Dielectric Strength
1500 VAC
IP Rating
IP67
Mounting Hole Size
3.1 mm
Mounting Type
Panel Mount
Number of Poles
1
Operating Temperature
-40 to 90 °C
Operation
Snap Action
Standards
IEC Approved
Termination
Wire Leads
Type
Basic
Voltage Rating
125 V

Overview

Sealed Miniature Basic Switch Conforms to IP67 (Molded Lead Wire Type Only). Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust.