Omron Electronic Components 2SMPB-02E
Board Mount Pressure Sensors Digital Barometric Pressure Sensor
Mfr. Part #: 2SMPB-02E / RS Stock #: 71094822
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3500
$1.91
7000
$1.88
17500
$1.85
Overview
OMRON is pleased to announce the release of New Digital Barometric Pressure Sensors 2SMPB-02B and 2SMPB-02E.
Ideal for battery operated mobile devices.
Omron's new Digital Barometric Pressure Sensors 2SMPB-02B and 2SMPB-02E feature MEMS sensor chip for sensing air pressure and IC chip for signal processing in a small package of 2.0 mm in length × 2.5 mm in width × 0.85 mm in thickness. These absolute pressure sensors are able to measure barometric pressure change with high accuracy of ± 0.6 Pa, corresponding to a height difference of ± 5 cm.
The 2SMPB-02B of the absolute pressure sensor is the successor model of 2SMPB-01-01.
New product 2SMPB-02E can be used with high accuracy over temperature and pressure range wider than conventional product 2SMPB-02B.
Both 2SMPB-02B and 2SMPB-02E are suitable for various applications such as smart phones, tablets, PCs, GPS, and wearable devices.
Features:
Small Package 2.0×2.5×0.85 mm
Market compatible pin layout
I2C&SPI Interface
High accuracy +/- 3.9Pa
High stability by ceramic substrate metal lid
Low power consumption 4.1uA
Ideal for battery operated mobile devices.
Omron's new Digital Barometric Pressure Sensors 2SMPB-02B and 2SMPB-02E feature MEMS sensor chip for sensing air pressure and IC chip for signal processing in a small package of 2.0 mm in length × 2.5 mm in width × 0.85 mm in thickness. These absolute pressure sensors are able to measure barometric pressure change with high accuracy of ± 0.6 Pa, corresponding to a height difference of ± 5 cm.
The 2SMPB-02B of the absolute pressure sensor is the successor model of 2SMPB-01-01.
New product 2SMPB-02E can be used with high accuracy over temperature and pressure range wider than conventional product 2SMPB-02B.
Both 2SMPB-02B and 2SMPB-02E are suitable for various applications such as smart phones, tablets, PCs, GPS, and wearable devices.
Features: