Skip to content

Omron Automation TL-Q5MC1

Inductive Proximity Sensor,Rectangular,5mm,NPN-NO,24VDC,Bracket/Panel Non-Flush

Mfr. Part #: TL-Q5MC1 / RS Stock #: 70177985

Omron Automation

Omron Automation TL-Q5MC1

Mfr. Part #: TL-Q5MC1
RS Stock #: 70177985

Description

Inductive Proximity Sensor,Rectangular,5mm,NPN-NO,24VDC,Bracket/Panel Non-Flush

In Stock:

24

Price

Qty.

Standard Price

1

$79.27

5

$76.10

10

$73.72

25

$71.34

50

$68.96

Additional Inventory

On order:

46

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
TLQ5MC1
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable 3-Wire
Housing Material
ABS
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
5 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Non-Flush Un-Shielded
Mounting Type
Bracket Mount ; Panel Mount
Output
NPN-NO
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Supply Voltage
24 VDC
Switching Current
50 mA
Switching Frequency
0.5 kHz
Termination
3-wire

Overview

Compact Rectangular Inductive Proximity Sensor
  • 5 mm sensing distance ?Rectangular shape
    TL-Q5 sensor is ideal for miniature control installations and watertight to IP67 standards.