Skip to content

Omron Automation MY2K-US-DC12

Relay, General Purpose, DPDT, 12 VDC, Blade Term, MY Series

Mfr. Part #: MY2K-US-DC12 / RS Stock #: 71063198

Omron Automation

Omron Automation MY2K-US-DC12

Mfr. Part #: MY2K-US-DC12
RS Stock #: 71063198

Description

Relay, General Purpose, DPDT, 12 VDC, Blade Term, MY Series

In Stock:

1

Price

Qty.

Standard Price

1

$30.99

10

$29.44

25

$27.89

50

$26.34

100

$24.79

250

$23.24

Additional Inventory

On order:

4

Manufacturer Lead Time:

40 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MY2KUSDC12
Coil Voltage
12 VDC
Contact Form
DPDT
Contact Voltage Rating
300 V
Control Voltage
12 V
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
General Purpose
Termination
Blade