Omron Automation MJN2CK-AC24
Relay, E-Mech, Latching, Dpdt, 10A, Ctrl-V 24Ac, Vol-Rtg 120/240 Ac, 28 Dc
Mfr. Part #: MJN2CK-AC24 / RS Stock #: 70178891
Price
Qty.
Standard Price
1
$48.82
10
$46.38
25
$43.94
Additional Inventory
On order:
32
Manufacturer Lead Time:
27 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MJN2CKAC24
Coil Resistance
75 Ohms
Coil Voltage
24 VAC
Contact Current Rating
10 A
Contact Form
DPDT
Contact Material
3⁄16 in. Dia. Ag-Alloy
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
10 A
Dielectric Rating
750 VAC
Function
Bistable/Latching
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-45 °C
Mounting Type
Socket Mount
Power Rating
2400 VA ; 280 W
Primary Type
Power Relays
Relay Type
General Purpose
Standards
UL ; CSA
Termination
QC Tabs
Voltage Rating
240 V
Overview
MJN series is UL and CSA approved. Ideal for multiple applications such as motor loads, lighting loads and resistive loads. 3/16" dia. Ag alloy contacts, Industry standard contact configuration — DPDT and 3PDT, standard model contact rating of 10 A and models with "E" rated for 20 A. Two mounting options available — socket and flange mount. UL contact rating 10 A @ 28 VDC and 120/240 VAC at 80% pf, 1/3 HP @ 120 VAC, 1/2 HP @ 277/240/600 VAC. Terminals can be socket mounted or soldered. 10 Amp — Terminals 0.187", 20 Amp and 30 Amp — Terminal 0.25". Life Expectancy: Electrical — 100,000 operations; Mechanical — 10,000,000.
Features
?Rugged Power Driver Offers Superior 3/16" Through-Air and 3/8" Over-Surface Spacing
?Interlocked Frame and Contact Block Prevent Contact Misalignment During Plug-In
?Dust Covered Available with Indicator Lamps and "Push-to-Test" Buttons
?UL and CSA Recognition as a Motor Controllers Through 600 VAC
?Recognized For 1/2 HP Motor Controller Applications at 240/480/600 VAC — 1/3 HP @ 120 VAC
?UL and CSA Approved
Features
?Rugged Power Driver Offers Superior 3/16" Through-Air and 3/8" Over-Surface Spacing
?Interlocked Frame and Contact Block Prevent Contact Misalignment During Plug-In
?Dust Covered Available with Indicator Lamps and "Push-to-Test" Buttons
?UL and CSA Recognition as a Motor Controllers Through 600 VAC
?Recognized For 1/2 HP Motor Controller Applications at 240/480/600 VAC — 1/3 HP @ 120 VAC
?UL and CSA Approved