Skip to content

Omron Automation LY4-DC24

Ice cube relay, 4PDT, 24 VDC coil voltage, 10 A contact rating

Mfr. Part #: LY4-DC24 / RS Stock #: 70178842

Omron Automation

Omron Automation LY4-DC24

Mfr. Part #: LY4-DC24
RS Stock #: 70178842

Description

Ice cube relay, 4PDT, 24 VDC coil voltage, 10 A contact rating

In Stock:

193

Price

Qty.

Standard Price

1

$21.80

10

$20.71

25

$19.62

50

$18.53

100

$17.44

250

$16.35

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
LY4DC24
Coil Current
69 mA
Coil Resistance
350 Ohms
Coil Voltage
24 VDC
Contact Current Rating
10 A
Contact Form
4PDT
Contact Material
Silver Alloy
Contact Resistance
50 mOhms
Contact Voltage Rating
300 V
Control Voltage
24 V
Current Rating
10 A
Dielectric Rating
2000 VAC
Function
Monostable
Maximum Operating Temperature
40 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Socket Mount
Number of Pins
14
Power Rating
1100 VA ; 240 W
Primary Type
Power Relays
Relay Type
General Purpose
Standards
UL ; CSA ; SEV
Termination
QC Tabs
Voltage Rating
250 V ; 125 V

Overview

  • Arc barrier equipped.
  • High dielectric strength (2,000 VAC).
  • Long dependable service life assured by Ag-Alloy contacts.
  • Choose models with single or bifurcated contacts,
    LED indicator, diode surge suppression,
    push-to-test button, or RC circuit.
  • All models meet UL and CSA
    approvals; VDE, LR, and SEV
    approved versions are available