Skip to content

Olympic Wire and Cable Corp. 3431

Multiconductor Cable,4C,16AWG,19x29,SPC,PTFE ins,Braid,Wht PTFE jkt,MIL-W-16878

Mfr. Part #: 3431 / RS Stock #: 70194968

Olympic Wire and Cable Corp.

Olympic Wire and Cable Corp. 3431

Mfr. Part #: 3431
RS Stock #: 70194968

Description

Multiconductor Cable,4C,16AWG,19x29,SPC,PTFE ins,Braid,Wht PTFE jkt,MIL-W-16878

Out of Stock

Price

Qty.

Standard Price

1

$4,821.82

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
Multi-Conductor
Conductor Material
Silver Plated Copper (SPC)
Conductor Size
16 AWG
Dimensions
6000.00 in L
Insulation Material
Type E Extruded TFE Teflon
Jacket Color
White
Jacket Material
Polytetrafluoroethylene (PTFE)
Jacket Thickness
0.014 in.
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-65 °C
Number of Conductors
4
Outer Diameter
0.235 in
Packaging
Coil
Product Header
Type E Teflon® Shielded Multiconductor Cable
Shield
Silver-Plated Copper Braid
Shield Material
Silver-Plated Copper
Shielding
Braiding
Standards
MIL-W-16878
Stranding
19 x 29
Temperature, Rating
-65 to 200 °C
Voltage Rating
600 V
Wire Size
16 AWG

Overview

Silver-Plated Copper Shielded Multiconductor Cable, Braided Silver-Plated Copper (90% Coverage)

Stranded silver plated copper conductors, insulated with Type E extruded TFE TEFLON, color coded, cabled, braided silver plated copper shield (90% coverage), white TFE TEFLON tape wrapped jacket. - Temperature Rating: -65?C to +200?C. - Suggested Operating Voltage: 600 V. - Color Code: 1 ? White; 2 ? White, Black; 3 ? White, Black, Red; 4 ? White, Black, Red, Green.

  • Passes the VW-1 Vertical Flame Test