Olympic Wire and Cable Corp. 1112F
Thermocouple Cable, 2 C, 20 AWG, Stranded, Type K, Glass Braid, 900F (482C) Max
Mfr. Part #: 1112F / RS Stock #: 70194708
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$966.32
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Insulation Material
Glass Braid
Jacket Material
Glass Braid
Maximum Operating Temperature
900 °F ; 482 °C
Number of Conductors
2
Packaging
Coil
Standards
ASA C96.1
Thermocouple Type
Type K
Wire Size
20 AWG
Wire Type
Solid
Overview
A thermocouple is made by the joining together of two dissimilar metal conductors. When the temperature changes at the joint between the two conductors, a voltage is generated. By transmitting that voltage to a special meter, those temperature changes may be monitored and, if desired, recorded. This process is most useful in process instrumentation where monitoring is essential.