OKW Enclosures CP/3.23-AL
Enclosure,Box-Lid,Desktop,ABS (UL 94 HB),Black,6.299x3.78x2.634In,CP Series
Mfr. Part #: CP/3.23-AL / RS Stock #: 70016645
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.87
5
$14.60
10
$13.49
20
$12.22
50
$11.27
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
CP/3.23
Approximate Depth
2.6 in
Approximate Height
6.3 in
Approximate Width
3.8 in
Body Material
ABS Plastic
Color
Black
Includes
OKW CP/3.23
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Desktop
Screw Type
Self-Tapping
Size
Small in
Standards
UL94HB
Type
Box-Lid
Overview
ABS Plastic Enclosure
Easy assembly by four self-tapping screws
- Features
Practical and Economic Cases
Molded in Hi-Impact ABS, UL94HB
Four Sizes, Easy to Assemble
Molded Top Panels in Light Gray
Circuit Board guides in Base
Circuit Board Guides in Base
Circuit Board Pillars in Top
Base Colors Black or Dark Gray
-
Applications
Test and Measurement
Controllers
Junctions
Display/Switch Boxes
Potting Electronics
- Features
-
Applications