Skip to content

OKdo OKLPC5569R0-EVB

E1 Development Board, SRAM 320 kB, Dual-Core ARM Cortex M33, Microcontroller

Mfr. Part #: OKLPC5569R0-EVB / RS Stock #: 71968798

OKdo

OKdo OKLPC5569R0-EVB

Mfr. Part #: OKLPC5569R0-EVB
RS Stock #: 71968798

Description

E1 Development Board, SRAM 320 kB, Dual-Core ARM Cortex M33, Microcontroller

In Stock:

100

Price

Qty.

Standard Price

1

$14.49

5

$14.30

10

$14.19

Additional Inventory

Can ship in 10 days:

163

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1883274
Processor Speed
150 MHz
Processor Type
Dual-Cortex-M33
RAM Size
320 kB
UPC Code
5056279182409

Overview

OKdo E1 Evaluation Board Kit — LPC5569 Low Cost Development Board: The OKdo E1 is an ultra-low-cost Evaluation Board, in a low-profile outline, based on the NXP LPC55S69 dual-core Cortex® M33 microcontroller, highlighting benefits of the LPC55 core. It allows users to explore and understand features of the device to be deployed in their applications. The E1 board makes use of the MCUXpresso IDE development environment downloadable free-of-charge from NXP, supporting Linux, MacOS and Windows 10 Operating Systems. The E1 board is supported with drivers, application software and examples to allow users to get projects underway quickly by downloading the LPCXpresso55S69 SDK. The board comes with a QSG to walk the user through the necessary steps of building an SDK, running through the IDE with an example, going through the debug process and loading an image onto the LP55, making it fully functional with development environment configured and ready to explore examples. Features:
  • LPC55S69 640kbyte flash microcontroller
  • In-built CMSIS-DAP v1.0.7 debugger based on LPC11U35
  • 16MHz crystal with PLL to 100 MHz
  • 32kHz crystal for real-time clock
  • 4 user switches
  • 3-colour LED
  • User USB connector
  • 2-off 16-way expansion connectors
  • UART over USB virtual COM port Applications:
  • Industrial IoT
  • Building control and automation
  • Consumer Electronics
  • Secure Applications
  • General Embedded