nVent HOFFMAN AS150
Enclosure Accessories, Hole Seal, For 1 1/2-In Conduit, 2.50 Dia., Steel, Gray
Mfr. Part #: AS150 / RS Stock #: 70066742
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$33.17
5
$30.52
10
$28.19
50
$25.54
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
1.5 in Conduit Holes
Diameter
2.5 in
Dimensions
0.10 in H X 4.00 in W X 3.00 in L
Hole Size
2.000 In.
Material
Steel
Panel Thickness
0.310 In.
Search Term
Seal
UPC Code
78351059750
Weight
0.1800000072 lbs
Overview
Seal extra pushbutton holes, conduit openings and knockout openings against dust, dirt, oil and water with Hoffman HOLSEALERS®. Available in multiple colors and sizes. Oil-resistant gasket provided.