Skip to content

nVent HOFFMAN AS100SS

Hol-Sealers Hole Seal, 1.88-inch Diameter, Brushed, Stainless Steel 304

Mfr. Part #: AS100SS / RS Stock #: 70278569

nVent HOFFMAN

nVent HOFFMAN AS100SS

Mfr. Part #: AS100SS
RS Stock #: 70278569

Description

Hol-Sealers Hole Seal, 1.88-inch Diameter, Brushed, Stainless Steel 304

In Stock:

48

Price

Qty.

Standard Price

1

$60.97

5

$56.09

10

$51.82

50

$46.95

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
1 in Conduit Holes
Diameter
1.88 in
Hole Size
1.380 In.
Material
Stainless Steel
Panel Thickness
0.310 In.
Search Term
Seal
UPC Code
78351059460

Overview

Seal extra pushbutton holes, conduit openings and knockout openings against dust, dirt, oil and water with Hoffman HOLSEALERS®. Available in multiple colors and sizes. Oil-resistant gasket provided.