Skip to content

nVent HOFFMAN A606CH

Junction Box,Panel Mount,Steel,Gray,6x6x4 In,NEMA12,Hinged,Screw Clamp

Mfr. Part #: A606CH / RS Stock #: 70066822

nVent HOFFMAN

nVent HOFFMAN A606CH

Mfr. Part #: A606CH
RS Stock #: 70066822

Description

Junction Box,Panel Mount,Steel,Gray,6x6x4 In,NEMA12,Hinged,Screw Clamp

In Stock:

55

Price

Qty.

Standard Price

1

$117.90

5

$112.01

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
4 in
Approximate Height
6 in
Approximate Width
6 in
Color
Gray
Configuration
Without Knock-Outs
Enclosure Mounting
Panel Mount
IP Rating
IP66
Material
Steel
NEMA Rating
NEMA 12
Size
Small in
Special Features
Continuous Hinge ; Oil Resistant gasket ; Bonding Provision on door
Type
Junction Box
UPC Code
78351055390

Overview

This easy-to-open, continuous hinge enclosure features screwdown clamps for secure closure and can be used in a wide variety of applications.
16 Gauge or 14 Gauge steel
Continuous Hinge
Oil-Resistant gasket
ANSI 61 Gray polyester powder paint inside and out