Skip to content

nVent HOFFMAN A30N30BLP

Medium Hinged-Cover Type 1, 30.00x30.00x8.62, Gray, Mild Steel

Mfr. Part #: A30N30BLP / RS Stock #: 70303371

nVent HOFFMAN

nVent HOFFMAN A30N30BLP

Mfr. Part #: A30N30BLP
RS Stock #: 70303371

Description

Medium Hinged-Cover Type 1, 30.00x30.00x8.62, Gray, Mild Steel

In Stock:

1

Price

Qty.

Standard Price

1

$714.00

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
9 in
Approximate Height
30 in
Approximate Width
30 in
Color
Gray
Type
Junction Box
UPC Code
78351086100

Overview

Type 1 Medium Enclosure
Hoffman Type 1 Medium Enclosures. Suitable for applications that do not require oil or dust tight enclosures. Available in 14 or 12 gage steel and finished in a gray polyester powder paint.