nVent HOFFMAN A14128PHCW
Junction Box,Polyester,Hinge,Window,Clamp,Gray,14.02x12.01x8.35In,NEMA13,Polypro
Mfr. Part #: A14128PHCW / RS Stock #: 70302892
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$383.08
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
4 in
Approximate Height
14 in
Approximate Width
12 in
Color
Gray
Configuration
Smooth Wall
Cover Locking
Screw
Cover Mounting
Hinged with Window
Enclosure Mounting
Wall Mount
IP Rating
IP66
Material
Polyester
NEMA Rating
NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Size
Medium in
Type
Junction Box
UPC Code
78351017091
Overview
INDUSTRY STANDARDS
Mounting brackets required to meet UL/CSA external mounting requirements.
UL 508A Listed; Type 4, 4X, 12, 13; File No. E61997
cUL Listed per CSA C22.2 No 94; Type 4, 4X, 12, 13; File No. E61997
Enclosure flammability evaluated per UL 508A
Window flammability evaluated per UL 508A
NEMA/EEMAC Type 4, 4X, 12, 13
CSA File No. 42186; Type 4, 4X, 12, 13 (solid covers only)
IEC 60529, IP66
APPLICATION
POLYPRO™ polyester enclosures perform exceptionally well in applications where harsh chemicals, weather extremes and corrosive environments demand toughness from a lightweight enclosure. Providing excellent ultraviolet protection and a tight environmental seal, these versatile, feature-rich enclosures are also recyclable.
SPECIFICATIONS
Non-glass-filled polyester material offers superior UV resistance; eliminates fiberbloom associated with fiberglass
Provides excellent chemical resistance to a broad range of solvents, alkalis and acids
Resists cracking and provides excellent impact resistance
Lighter-weight than fiberglass
Recyclable
Easy, dustless in-field modifications using standard tools
Overlapping tongue-and-groove raised cover and gasket provide a secure Type 4X seal
Removable snap-hinge cover allows for easy access to cover and body for modifications
Molded layout grid on inside of body and solid covers assists with component mounting
Molded-in embosses for rear panel mounting
Optional cover screws included with all models
Internal rail system and adjustable panel blocks allow for panel height adjustment and installation of multiple panels
Scratch-resistant polycarbonate windows
Standard models include body and cover, two mounting feet, two latch assemblies with optional cover screws and hardware (adjustable panel blocks and panels sold separately)
FINISH
RAL 7035 light-gray textured finish inside and out.
MODIFICATION AND CUSTOMIZATION
Hoffman excels at modifying and customizing products to your specifications. Contact your local Allied sales representative for complete information.
Mounting brackets required to meet UL/CSA external mounting requirements.
UL 508A Listed; Type 4, 4X, 12, 13; File No. E61997
cUL Listed per CSA C22.2 No 94; Type 4, 4X, 12, 13; File No. E61997
Enclosure flammability evaluated per UL 508A
Window flammability evaluated per UL 508A
NEMA/EEMAC Type 4, 4X, 12, 13
CSA File No. 42186; Type 4, 4X, 12, 13 (solid covers only)
IEC 60529, IP66
APPLICATION
POLYPRO™ polyester enclosures perform exceptionally well in applications where harsh chemicals, weather extremes and corrosive environments demand toughness from a lightweight enclosure. Providing excellent ultraviolet protection and a tight environmental seal, these versatile, feature-rich enclosures are also recyclable.
SPECIFICATIONS
FINISH
RAL 7035 light-gray textured finish inside and out.
MODIFICATION AND CUSTOMIZATION
Hoffman excels at modifying and customizing products to your specifications. Contact your local Allied sales representative for complete information.