Skip to content

nVent HOFFMAN Cooling ST1016414

IP54 THIN 10IN FF 115V 7035 Lt Gray, 9.84x9.84x4.02, Plastic

Mfr. Part #: ST1016414 / RS Stock #: 70313046

nVent HOFFMAN Cooling

nVent HOFFMAN Cooling ST1016414

Mfr. Part #: ST1016414
RS Stock #: 70313046

Description

IP54 THIN 10IN FF 115V 7035 Lt Gray, 9.84x9.84x4.02, Plastic

Out of Stock

Price

Qty.

Standard Price

1

$158.79

10

$150.85

25

$142.91

50

$134.97

100

$127.03

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Size
9.8 x 9.8 in ; 250 x 250 mm
Approximate Thickness
4 in ; 102 mm
Color
Gray
Fan Type
AC
Special Features
IP54
Voltage Rating
115 V