Skip to content

nVent HOFFMAN Cooling G280416G050

Air Conditioner, Indoor, PwrOff Relay, 4000 BTU, 115V, 1 Ph, SpectraCool Series

Mfr. Part #: G280416G050 / RS Stock #: 70232021

nVent HOFFMAN Cooling

nVent HOFFMAN Cooling G280416G050

Mfr. Part #: G280416G050
RS Stock #: 70232021

Description

Air Conditioner, Indoor, PwrOff Relay, 4000 BTU, 115V, 1 Ph, SpectraCool Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$3,642.18

5

$3,532.91

Additional Inventory

On order:

4

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
BTU
4000 Btu/h
Frequency
50 Hz ; 60 Hz
Input Type
NEMA 5-15 plug
Maximum Operating Temperature
131 °C ; 55 °C
Nominal Current
9.4 A ; 11.4 A
Operating Temperature
-40 to 55 °C
Phase
1 Phase
Power Dissipation
1311 W
Refrigerant Charge
20 Oz.
Refrigerant Type
R407C
Type
Indoor/Outdoor
Voltage Rating
115 V
Weight
84 lb

Overview

Features:
  • Energy Efficient Rotary Compressor
  • R407c and R134a Earth-Friendly Refrigerants and RoHS Compliant
  • Models for 115, 230 and 400/460 3-Phase AC Volt Power Input
  • UL Listed to Save Customers Time and Money with Agency Approvals
  • Exterior and Partial Recessed Mounting Options
  • Attractive Industrial Design with Minimal Use of Visible Fasteners
  • Reliable Mechanical Thermostat on Enclosure Side of the Unit
  • Indoor Air Conditioner Models Include Digital Display on Ambient Side
  • Easy-Mount Flanges for Simple Installation