Skip to content

nVent ERIFLEX 563470

Grounding Braid, 290A, 11.81 x 1.1 in, Copper, Non-Insulated, MBJ Series

Mfr. Part #: 563470 / RS Stock #: 71533167

nVent ERIFLEX

nVent ERIFLEX 563470

Mfr. Part #: 563470
RS Stock #: 71533167

Description

Grounding Braid, 290A, 11.81 x 1.1 in, Copper, Non-Insulated, MBJ Series

In Stock:

7

Price

Qty.

Standard Price

1

$11.75

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 7
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MBJ70-300-16
Current Rating
290 A
Hole Diameter
0.65 in
Includes
Grounding Braid
Material
Copper
Special Features
Non-Insulated
Thickness
0.13 in
UPC Code
782856579656

Overview

MBJ Grounding and Bonding Braids are a reliable and convenient grounding solution for applications that require flexibility and durability. The tinned copper ground braids with massivated palms come ready to install without any additional cutting, stripping, crimping or punching and do not require the addition of tin or crimped lugs. The proprietary manufacturing process optimizes the electrical contact between each wire and helps eliminate moisture issues in the palms, preventing corrosion and lengthening the useful life of the braid.
  • Complete range of earth/ground flexible connections from 6 - 100 mm² (11.84 - 197.35 kcmil) cross section and from 100 - 500 mm (3.937" - 19.685") length
  • Integral palm, without tin or crimped lugs for superior electrical contact and tensile strength resistance
  • Resistant to vibration and fatigue, reducing maintenance
  • Provides weight savings, material savings and lower impedance when compared to similar lugged cables with insulation
  • Ready to use out of the box, eliminates the need for cutting, stripping, crimping and punching
  • Quick and easy to install
  • Recommended by the EMC/EMI directives and less impedance than cables
  • EAC compliant
  • RoHS compliant