Skip to content

NTE Electronics, Inc. RS3-1A25-42

Relay, Power, 2 mA (Max.), 90 VAC, Solid State, 90 to 280, Panel Mount, 90 VAC

Mfr. Part #: RS3-1A25-42 / RS Stock #: 70011962

NTE Electronics, Inc.

NTE Electronics, Inc. RS3-1A25-42

Mfr. Part #: RS3-1A25-42
RS Stock #: 70011962

Description

Relay, Power, 2 mA (Max.), 90 VAC, Solid State, 90 to 280, Panel Mount, 90 VAC

In Stock:

3

Price

Qty.

Standard Price

1

$66.15

Additional Inventory

Can ship in 10 days:

11

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 3
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
SPST-NO
Control Voltage
280 VAC
Current Rating
25 A
Function
General Purpose
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Panel Mount
On State Voltage Drop
1.6 V
Primary Type
Solid State Relays
Product Header
RS3 Series Heavy Duty AC Power Relays
Relay Type
Solid State
Standards
UL ; CSA
Surge Current
215 A
Termination
Screw Terminal
UPC Code
768249002376
Voltage Rating
280 V

Overview

1.6 V On-State Voltage Drop, Heavy Duty Solid State Panel Mount Heavy Duty AC & DC Power Relays
  • AC and DC models ?Internal snubbers on AC models

    Features
    ?Back-to-Back Dual SCRs (No Suffix)
    ?TRIAC Version (T Suffix)
    ?Panel Mount
    ?MOSFET DC Versions (M Suffix)