Skip to content

NTE Electronics, Inc. R14-5A15-120

RELAY-SPDT 15AMP 120VAC WITH PLUG-IN/SOLDER TERMINALS

Mfr. Part #: R14-5A15-120 / RS Stock #: 70726837

NTE Electronics, Inc.

NTE Electronics, Inc. R14-5A15-120

Mfr. Part #: R14-5A15-120
RS Stock #: 70726837

Description

RELAY-SPDT 15AMP 120VAC WITH PLUG-IN/SOLDER TERMINALS

In Stock:

1

Price

Qty.

Standard Price

1

$12.05

Additional Inventory

Can ship in 10 days:

2

  • This item cannot be backordered online. Maximum order amount is 1
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
15 A
Contact Form
SPDT
Control Voltage
120 V
Current Rating
15 A
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
General Purpose
UPC Code
768249017479

Overview

NTE Electronics, Inc. R14 Series — Solid State Relays | General Purpose, 10 Amp & 15 Amp, SPDT, DPDT, 3PDT, & 4PDT AC & DC Relays:

Features:
  • Slightly Larger than One Cubic Inch
  • SPDT, DPDT, 3PDT, and 4PDT
  • See-Thru Plastic Cover
  • Plug-In or Solder Terminal, will also accept .187” (4.75mm) Faston Terminals
  • PC Board Mount (P-suffix)
  • Flange Mount Version (F-suffix)
  • Indicator Lamp Types (N-suffix)
  • High Reliability, 50 Million Operations