Skip to content

NTE Electronics, Inc. NTE5677

TRIAC-600VRM 15A TO-48 IGT=50/80MA

Mfr. Part #: NTE5677 / RS Stock #: 70215259

NTE Electronics, Inc.

NTE Electronics, Inc. NTE5677

Mfr. Part #: NTE5677
RS Stock #: 70215259

Description

TRIAC-600VRM 15A TO-48 IGT=50/80MA

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$23.39

Additional Inventory

Can ship in 10 days:

4

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
Bi-Directional
Dimensions
1.194\” (30.33mm)
Gate Trigger Current
50 mA
Gate Trigger Voltage
2.2 V
Holding Current
60 mA
Maximum On State Current
15 A
Maximum On State Voltage
2.2 V
Maximum Operating Temperature
100 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Pins
2
Off State Voltage
600 V
Package Type
TO-48
Temperature Operating Range
-40 to +100 °C
UPC Code
768249247517

Overview

The NTE5673 through NTE5677 series of medium power TRIACs are bidirectional triode thyristors which may be switched from off–state to conduction for either polarity od applied voltage with positive or negative gate triggering. These devices are designed for control of AC loads in applications such as lighting, heating, and motor speed control as well as static switching relays.