Skip to content

NTE Electronics, Inc. NTE5198A

Diode,Zener,Standard,Vr 24V,If 2A,Pkg DO-4,Vf 1.5V,Tj +175degc,Pd 10W,Ir 105mA

Mfr. Part #: NTE5198A / RS Stock #: 70214608

NTE Electronics, Inc.

NTE Electronics, Inc. NTE5198A

Mfr. Part #: NTE5198A
RS Stock #: 70214608

Description

Diode,Zener,Standard,Vr 24V,If 2A,Pkg DO-4,Vf 1.5V,Tj +175degc,Pd 10W,Ir 105mA

In Stock:

4

Price

Qty.

Standard Price

1

$13.80

50

$13.11

100

$12.56

250

$11.87

Additional Inventory

Can ship in 10 days:

7

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 4
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Single
Forward Current
2 A
Forward Voltage
1.5 V
Impedance
50 ohm
Maximum Junction Temperature
+175 °C
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Stud
Operating Temperature
-65 to 175 °C
Package Type
DO-4
Power Dissipation
10 W
Primary Type
Zener
Product Header
DO4 Stud Mount Package Zener Diode
Reverse Current
105 mA
Reverse Voltage
24 V
Switching Speed
Standard ns
Temperature Operating Range
-65 to +175 °C
Test Current
105 mA
Typical Voltage Temperature Coefficient
0.08 %/°C
UPC Code
768249198819
Zener Voltage
24 V
Zener Voltage Tolerance
5 %