Skip to content

Northern Technologies DCE9PNE

Connector D-SUB DC SERIES CRIMP NICKEL 9 POS MALE

Mfr. Part #: DCE9PNE / RS Stock #: 70172381

Northern Technologies

Northern Technologies DCE9PNE

Mfr. Part #: DCE9PNE
RS Stock #: 70172381

Description

Connector D-SUB DC SERIES CRIMP NICKEL 9 POS MALE

In Stock:

337

Price

Qty.

Standard Price

1

$0.45115

10

$0.38348

25

$0.3519

50

$0.32483

100

$0.30227

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
XDCE9PNE
Angle
Straight Degree(s)
Housing Finish
Nickel
Number of Contacts
9
Primary Type
D-Sub
Termination
Crimp
Type
Plug

Overview

9 Position Male DC Series — Crimp Connectors

Shell: Steel with nickel plating. Insert: Black thermoplastic (UL 94 V-0).