Skip to content

Northern Technologies DC3E44PTE

Connector d-sub high density plug housing w/ground indents for 44 crimp pin cont

Mfr. Part #: DC3E44PTE / RS Stock #: 70172330

Northern Technologies

Northern Technologies DC3E44PTE

Mfr. Part #: DC3E44PTE
RS Stock #: 70172330

Description

Connector d-sub high density plug housing w/ground indents for 44 crimp pin cont

In Stock:

481

Price

Qty.

Standard Price

1

$4.35

10

$4.01

25

$3.64

50

$3.35

100

$3.14

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CSA
Alternate Mfr Part Number
XDC3E44PTE
Angle
Straight Degree(s)
Current Rating
3 A
Dielectric Material
Polybutylene Terephthalate
Housing Finish
Tin
Housing Material
Steel
Number of Contacts
44
Number of Rows
3
Primary Type
D-Sub
Termination
Crimp
Type
Plug
Voltage Rating
250 V ; 300 V

Overview

44 Position Male HD Crimp Connectors — DC Series

Shell: Steel with tin plating. Insert: Black thermoplastic (UL 94 V-0). Plugs: Ground Indents.