Skip to content

NKK Switches YB26WCKW01-1F24-JF

Switch,P/B,DPDT,Sealed,ON-ON,Round,24V Green LED,Clear/Green Cap,3A,125VAC,QC

Mfr. Part #: YB26WCKW01-1F24-JF / RS Stock #: 71046830

NKK Switches

NKK Switches YB26WCKW01-1F24-JF

Mfr. Part #: YB26WCKW01-1F24-JF
RS Stock #: 71046830

Description

Switch,P/B,DPDT,Sealed,ON-ON,Round,24V Green LED,Clear/Green Cap,3A,125VAC,QC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$26.72

10

$25.90

25

$25.10

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Clear ; Green
Actuator Type
Round
Contact Form
2 CO
Current Rating
3 A
Illumination
Illuminated
Illumination Color
Green
Operation
On-On
Termination
Quick Connect
Voltage Rating
125 V

Overview

24mm square and 25mm diameter pushbuttons with the shortest above-panel dimension (1.8mm) in the industry for splashproof design. Meets IP65 of IEC60529 standards (similar to NEMA 4 and 13), providing dust-tight and splashproof panel seal protection. Tamper-resistant 18mm square and 19mm diameter actuators. Short body of .965" (24.5mm) conserves behind-panel space. Distinctive long stroke and light touch actuation for clear indication of circuit status. Choice of cap colors includes clear, brushed chrome, red, green, or amber, for enhanced panel appearance. Metallic silver cap option has bright ring illumination (round only). Brilliant illumination with multiple LED colors. Bezel color options in black or brushed chrome. Brushed chrome option is lighter weight than actual metal switches due to metal plating on resin. Available in momentary and alternate action with latch down. Crisp actuation and clear circuit status provided by snap-action contact mechanism. Arc barrier protects against crossover. Combination solder lug and .110" quick connect terminals. Terminals are epoxy-sealed to lock out flux, dust, solvents, and other contaminants, as well as to secure terminals and improve contact stability. Custom legends on actuator available.