NKK Switches YB15WCKW01-5F-JF
Switch,P/B,SPDT,Sealed,ON-(ON),Rnd,2V Bright Green LED,Clr/Grn Cap,3A,125VAC,QC
Mfr. Part #: YB15WCKW01-5F-JF / RS Stock #: 70192171
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$23.27
5
$21.41
10
$19.78
Additional Inventory
Can ship in 10 days:
2958
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Clear ; Green
Actuator Type
Round
Body Style
Short
Contact Form
1 CO
Current Rating
3 A
Dielectric Strength
1500 VAC
Dimensions, Cutout, Inches
16 Dia. mm
Illumination
Illuminated
Illumination Color
Green
IP Rating
IP65
Lamp Voltage
2.2 V
Mounting Hole Size
0.63 in
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operation
On-(Mom)
Special Features
Epoxy Sealed Terminals
Termination
Quick Connect
Type
Push Button
Voltage Rating
125 V
Overview
Series YB short body pushbutton switches are available with and without illumination. Dust, oil tight and splash-proof panel seals qualify to IP65 of IEC60529 similar to NEMA 4 and 13. Combination bezel-barrier is an integral part of the switch and prevents accidental actuation. From a design standpoint, with less than one inch behind panel depth, these switches easily fit into more applications.