Skip to content

NKK Switches KB15SKG01-5F24-JF

Switch,P/B,SPDT,ON-(ON),Sq,Bushing Mnt,Grn LED,24V,Clr/Grn Cap,0.4A,28VAC/DC

Mfr. Part #: KB15SKG01-5F24-JF / RS Stock #: 70471999

NKK Switches

NKK Switches KB15SKG01-5F24-JF

Mfr. Part #: KB15SKG01-5F24-JF
RS Stock #: 70471999

Description

Switch,P/B,SPDT,ON-(ON),Sq,Bushing Mnt,Grn LED,24V,Clr/Grn Cap,0.4A,28VAC/DC

Out of Stock

Price

Qty.

Standard Price

1

$16.99

10

$16.45

25

$15.95

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Clear (Green Filter/Diffuser)
Actuator Type
Square
Contact Form
SPDT
Current Rating
0.4 A
Dimensions, Cutout, Inches
12.3 mm dia.
Illumination
Green LED
Lamp Voltage
24 VDC
Mounting Type
Panel Mount/Front
Operation
ON-(ON)
Primary Type
Switch
Series
KB Series
Termination
Solder Lugs
Type
Pushbutton
Voltage Rating
28 VAC

Overview

KB Series, Bushing/Snap-In Mount, Miniature Pushbuttons
  • Bright illumination with numerous color variations ?Snap action machanism for long life ?Molded-in terminals lock out flux, dust and other contaminants

    This miniature pushbutton switch is available in momentary or latching actions. Choice of square, round or rectangular bezels and caps to fit panel design. Bright LED lamp may be changed from the front of the panel. Snap-action mechanism provides audible and tactile feedback. Molded terminals seal out flux, dust and other contaminants.