Skip to content

NKK Switches ISDCB824

Accessory,Ribbon Cable,Gray,Un-Shielded,14 Conductor,2ea 7x2 Receptacles,24 Inch

Mfr. Part #: ISDCB824 / RS Stock #: 70322745

NKK Switches

NKK Switches ISDCB824

Mfr. Part #: ISDCB824
RS Stock #: 70322745

Description

Accessory,Ribbon Cable,Gray,Un-Shielded,14 Conductor,2ea 7x2 Receptacles,24 Inch

In Stock:

2

Price

Qty.

Standard Price

1

$13.51

10

$12.70

25

$12.29

Additional Inventory

Can ship in 10 days:

296

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
24 in
Cable Type
Ribbon
Connector Type Cable end 1
Rectangular 7x2 0.100” Pitch
Connector Type Cable end 2
Rectangular ; 7 x 2 in ; 0.100 in Pitch
Number of Conductors
14
Type
Ribbon

Overview

NKK Switches SMARTSWITCH® Series – Off-the-Shelf OLED & LCD SmartSwitch Devices & Development Kits:

NKK offers the industry's most extensive selection of off-the-shelf OLED and LCD programmable devices, referred to as SmartSwitches. NKK's SmartSwitch products combine a pushbutton or rocker switch with a graphic OLED or LCD display for a space-saving, simplified, multi-function device. A wide array of options are available from full-screen OLED pushbutton to compact LCD and display options. A complete line of development engineering kits are also available to enhance your design and application.

The NKK SmartSwitch is a pushbutton switch that enables designers to create clear paths in complex decision making environments using intuitive and programmable custom menus. This enhanced decision-making capability provides a significant upgrade in the ease-of-use for operators giving more accurate guidance to complete their tasks. NKK’s SmartSwitch increases efficiency by reducing the time to train operators while delivering a significant reduction or elimination of operator errors. The SmartSwitch also has a wide viewing angle and can be seen from a distance allowing operators to quickly see any changes in their critical environments.

Family Features:
  • Simplify complex, multi-decision operations
  • Reduce panel space, installation time and cost
  • Smallest off-the-shelf OLED and LCD devices
  • Less operator training, less error
  • Programmable for Multiple Languages

    LCD 64 x 32; 36 x 24 PUSHBUTTONS AND DISPLAYS:
    NKK’s LCD pushbutton and displays can be specified in single, bicolor or RGB backlight and are available in two sizes. With high quality LEDs for superior color matching, these programmable SmartSwitch pushbuttons and displays can create customizable panels with long life LCD displays that are sunlight readable.

    OLED PUSHBUTTONS AND DISPLAYS:
    NKK’s full color OLED programmable devices sharply display small characters, graphics and video. These pushbuttons and displays feature long-life organic LEDs available with 65K high contrast color options with wide viewing angles.

    DEVELOPMENT KITS AND ACCESSORIES:
    NKK offers pre-programmed or user-defined SmartSwitch Development Kits and a wide variety of accessories, including splash-proof overlays to assist engineers with rapid prototyping.