Skip to content

NKK Switches HS13Z-D

Switch,Rotary,SP4T,Non-Shorting,45 Deg,D-Flat Shaft,4 POS,Fixed,6A,125VAC,Solder

Mfr. Part #: HS13Z-D / RS Stock #: 70192706

NKK Switches

NKK Switches HS13Z-D

Mfr. Part #: HS13Z-D
RS Stock #: 70192706

Description

Switch,Rotary,SP4T,Non-Shorting,45 Deg,D-Flat Shaft,4 POS,Fixed,6A,125VAC,Solder

Out of Stock

Price

Qty.

Standard Price

1

$6.71

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
125V V
Actuator Length
10.00mm in
Actuator Type
Flatted Shaft (6mm Dia)
Contact Form
SP4T
Contact Material
Phosphor Bronze
Current Rating
6 A
DC Voltage
30V V
Function
Non-Shorting (BBM)
Indexing
Fixed
Mounting Type
Panel Mount
Number of Decks
1
Number of Poles
1
Number of Positions
4
Primary Type
Switch
Series
HS Series
Termination
Solder Lugs
Type
Rotary
Voltage Rating
125 VAC

Overview

Series HS standard size rotaries can switch resistive loads up to 6 Amps and are rated for 15,000 mechanical operations minimum. Non-shorting contacts are rated for 7,500 electrical operations minimum. A choice of two, three or four switch positions indexed at 45 degrees apart fit many application needs. Long wearing brass shaft and bushing are coupled to a phenolic resin case creating a durable panel mount rotary switch.