Skip to content

NKK Switches B13AP

Switch,Sealed,Anti-Static Toggle,SPDT,ON-OFF-ON,Str PC,No Cap,0.4A,28VAC/DC

Mfr. Part #: B13AP / RS Stock #: 70192479

NKK Switches

NKK Switches B13AP

Mfr. Part #: B13AP
RS Stock #: 70192479

Description

Switch,Sealed,Anti-Static Toggle,SPDT,ON-OFF-ON,Str PC,No Cap,0.4A,28VAC/DC

In Stock:

87

Price

Qty.

Standard Price

1

$4.02

5

$3.70

10

$3.54

20

$3.22

100

$3.02

Additional Inventory

Can ship in 10 days:

4350

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Bat
Body Style
Subminiature
Contact Form
SPDT
Current Rating
0.4 A
Mounting Type
PCB Mount
Operation
ON-OFF-ON
Primary Type
Switch
Series
Special Features
Antistatic
Termination
Solder Lugs
Type
Toggle

Overview

PC Mount, epoxy sealed terminals. Electrical Capacity: 0.4 VA max. @ 28 VAC/VDC max. Electrical Life: 50,000 operations min. Mechanical Life: 100,000 operations min. 50,000 operations min. for locking lever models.

  • Smallest Locking Lever Toggle
  • IP65 Rating for Threaded Bushing Versions
  • Bracketed Models Are ESD Protected