Skip to content

Neutrik NE8FDP

RJ45 Receptacle, Feed Through, D-Shaped Falgne w/Latch, etherCON D Series

Mfr. Part #: NE8FDP / RS Stock #: 70088276

Neutrik

Neutrik NE8FDP

Mfr. Part #: NE8FDP
RS Stock #: 70088276

Description

RJ45 Receptacle, Feed Through, D-Shaped Falgne w/Latch, etherCON D Series

In Stock:

142

Price

Qty.

Standard Price

1

$14.67

5

$13.50

10

$12.25

50

$11.30

100

$10.56

500

$9.98

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
NE8FDP
Angle
Straight Degree(s)
Cable Type
Cat 5e
Color
Gray
Contact Material
Bronze
Contact Plating
Gold Plated Nickel
Contact Resistance
10 mOhms
Current Rating
1.5 A
Dielectric Strength
1000 VAC (RMS) V
Family Name
etherCON RJ45 Connectors Family
Housing Material
Zinc
Insulation Resistance
500 MOhms
Mounting Type
Panel Mount
Number of Contacts
8
Panel Thickness
0.12 in. (Max.) in
Primary Type
RJ45
Special Features
Industrial
Temperature Rating
-30 to +80 °C °C
Type
Modular Jack
Voltage Rating
50 V

Overview

Neutrik etherCON D Series — PCB Panel Mount RJ45 Receptacles: The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry. The D-Series offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market. A Sealing kit, various wiring applications and color codings are available. Series Features:
  • Accommodates NE8MC* or any standard RJ45 plug
  • Right angle CAT5e jack for space saving connections on the rear
  • Complies with CAT5e according to TIA / EIA 568B and ISO / IEC 11801 standard
  • Approved latch lock system
  • Mountable from the front or rear of the panel
  • Selectable Ground, Panel connection
  • Easy and quick mounting using Krone punch down terminals