Skip to content

Moxa TN-5308-LV-T

Ethernet switch, Unmanaged, 8 10/100BaseT(X) Ports w/M12 Connectors, 12/24/36/4

Mfr. Part #: TN-5308-LV-T / RS Stock #: 71989269

Moxa

Moxa TN-5308-LV-T

Mfr. Part #: TN-5308-LV-T
RS Stock #: 71989269

Description

Ethernet switch, Unmanaged, 8 10/100BaseT(X) Ports w/M12 Connectors, 12/24/36/4

In Stock:

5

Price

Qty.

Standard Price

1

$652.64

10

$620.01

25

$587.38

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Housing Material
Metal
Input Current
0.19 A @ 12 VDC A ; 0.10 A @ 24 VDC A ; 0.05 A @ 48 VDC A
IP Rating
IP40
Mounting Type
Wall Mount
Number of Ports
8
Operating Temperature
-40 to 167 °F
Port Style
8 x 10/100BaseT(X), (M12 D-coded 4-pin female connector)
Special Features
EN 50155 Rail Hardened Switch ; M12 Connectors ; Low Voltage Power ; Extended Temperature
Supply Voltage
12 VDC ; 24 VDC ; 48 VDC
Switch Type
Unmanaged
Type
Unmanaged Switch